Hirose HIF6-32D-1.27R technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 26.17mm |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Termination | IDC |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6-32D-1.27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.