50-position, 2-row shrouded ejector header with straight, top-entry orientation. Features brass male pin contacts with gold plating for mating, a 1.27mm pitch, and 0.1-inch row spacing. Rated for 500mA current and 125V voltage, with PBT insulation in black and a UL94 V-0 flammability rating. Solder termination and through-hole mounting.
Hirose HIF6-50PA-1.27DSA(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 24.7mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 50mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6-50PA-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.