Hirose HIF6-52PA-1.27DSA(71) technical specifications.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Package Quantity | 120 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6-52PA-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.