Headers & Wire Housings 60P WIRE HOUSING IDC RIBBON CBLE GLD
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Termination | IDC |
| Voltage Rating | 125V |
| RoHS | Compliant |