
80-position, 2-row shrouded header receptacle with a 1.27mm pitch. Features right-angle orientation for right-angle cable mounting. Copper alloy contacts with gold plating ensure reliable connections. Rated for 125V and 500mA, operating from -55°C to 85°C. IDC termination supports 28AWG ribbon wire. Lead-free and RoHS compliant.
Hirose HIF6-80D-1.27R technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Gender | Female |
| Height | 15.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6-80D-1.27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
