Hirose HIF6-80PA-1.27DS(71) technical specifications.
| Contact Material | Brass |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6-80PA-1.27DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.