
26-position, 2-row through-hole socket header with a 1.27mm pitch and 2.54mm row spacing. Features gold-plated copper alloy female sockets for mating, a 500mA current rating, and a 125V voltage rating. Insulated with black PBT material, it operates from -55°C to 85°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for solder termination.
Hirose HIF6A-26DA-1.27DSA(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6A-26DA-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.