This 32-position 2-row shrouded header is designed for through-hole mounting and features a current rating of 500mA and a voltage rating of 125V. The header is plated with gold and is lead-free. It is available in bulk packaging and is compliant with RoHS regulations.
Hirose HIF6A-32DA-1.27DSA(71) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6A-32DA-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.