40-position, 2-row right-angle socket strip connector with a 1.27mm pitch. Features gold-plated copper alloy female socket contacts with a square shape, rated for 125V and 500mA. The black PBT insulation material has a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination.
Hirose HIF6A-40DA-1.27DS(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33.65mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6A-40DA-1.27DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.