50-position female socket connector with gold-plated copper alloy square contacts. Features a PBT insulation material and a black housing, designed for through-hole mounting with solder termination. Operating temperature range from -55°C to 85°C, with a 125V AC voltage rating and UL94 V-0 flammability. Mated stacking height is 14.8mm.
Hirose HIF6A-50DA-1.27DSA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 40mm |
| Mated Stacking Heights | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HIF6A-50DA-1.27DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.