Hirose HIF6A-50PA-1.27DS technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Termination | Solder |
| Width | 19.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HIF6A-50PA-1.27DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.