
52-position, 2-row right-angle pin header with a 1.27mm pitch. Features gold-plated copper alloy square female socket contacts for mating, rated for 125V AC and 500mA. The PBT insulation is black, with a black housing, and the component is through-hole mountable with solder termination. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating.
Hirose HIF6A-52DA-1.27DS(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Pitch | 2.54mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 41.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6A-52DA-1.27DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.