
60-position, 2-row right-angle socket strip connector with 1.27mm pitch. Features copper alloy contacts with gold plating, offering a 500mA current rating and 125V voltage rating. PBT insulation in black, with a height of 8.5mm and length of 46.35mm, suitable for through-hole mounting and solder termination. Operates within a -55°C to 85°C temperature range and meets UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Hirose HIF6A-60DA-1.27DS(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 46.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6A-60DA-1.27DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
