This Hirose HIF6B-32DA-1.27DSA(71) connector features 32 female socket contacts with a gold plating, rated for 500mA and 125V. It has a pitch of 0.05inch and a row spacing of 0.1inch, making it suitable for through hole mounting. The connector is RoHS compliant and packaged in bulk.
Hirose HIF6B-32DA-1.27DSA(71) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6B-32DA-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.