The Hirose HIF6B-32DA-1.27DSAL(71) is a 32-position, 2-row through hole socket connector with a current rating of 500mA and a voltage rating of 125V. It features gold-plated contacts and a black color. The connector is available in bulk packaging and is RoHS compliant. It has a pitch of 0.05inch and a row spacing of 0.1inch, making it suitable for various applications. The HIF6 series connector is designed for general use.
Hirose HIF6B-32DA-1.27DSAL(71) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6B-32DA-1.27DSAL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.