Hirose HIF6B-50DA-1.27DS technical specifications.
| Current Rating | 500mA |
| Number of Poles | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HIF6B-50DA-1.27DS to view detailed technical specifications.
No datasheet is available for this part.