
This 100-position 2-row shrouded header from Hirose features a 1.27mm pitch and a current rating of 500mA. It has a voltage rating of 125V and operates within a temperature range of -55°C to 85°C. The header is lead free and compliant with RoHS regulations.
Hirose HIF6H-100PA-1.27DSA(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6H-100PA-1.27DSA(71) to view detailed technical specifications.
No datasheet is available for this part.