Coaxial line stretchers; HRS No: 355-0003-1 40; Connector Type: Adapter; Impedance (ohm): 50; Frequency Range (GHz): 0 to 8; Power Capacity (W): 50; VSWR (Max): 1.25; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -10 to 65; General Description: Coaxial variable phase shifters; Movable length:10mm; SMA-Jack/Plug
Quick Jump:
Technical Specifications
Hirose HLS-JP-3(40) technical specifications.
Compliance
RoHS
Yes
REACH
unknown
Military Spec
True
Datasheet
Hirose HLS-JP-3(40) Datasheet
Download the complete datasheet for Hirose HLS-JP-3(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.