Hirose HMU-PATBH101KQ-2M technical specifications.
| Connector Type A | MU |
| Connector Type B | MU |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Return Loss | 40dB |
| Series | HMU |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 0.08inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMU-PATBH101KQ-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.