Hirose HMUA-10SR-B4 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | HMU |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-10SR-B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.