Hirose HMUA-2A-40A-4-S2 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | HMU |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-2A-40A-4-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.