Hirose HMUA-4A-40-4 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HMU |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-4A-40-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.