Hirose HMUA-8SR-3(40) technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Series | HMU |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-8SR-3(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.