Hirose HMUA-P2-H1-HOOD(20) technical specifications.
| Color | Brown |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | HMU |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-P2-H1-HOOD(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.