Hirose HMUB-L8PA-1(40) technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HMU |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUB-L8PA-1(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.