Hirose HNC-2.5S-C-A(01) technical specifications.
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HNC |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC-2.5S-C-A(01) to view detailed technical specifications.
No datasheet is available for this part.