Hirose HNC-2.5S-C-B(01) technical specifications.
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HNC |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC-2.5S-C-B(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.