Hirose HNC-2.5S-D-A technical specifications.
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HNC |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HNC-2.5S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.