
This Hirose HNC-2.5S-D-A(02) female signal contact features a copper contact material with gold plating, suitable for signal applications. It is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs. The contact is designed for crimp termination and is compatible with wire gauges ranging from 22AWG to 26AWG. The contact is packaged in bulk and is suitable for socket mounting.
Hirose HNC-2.5S-D-A(02) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HNC |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC-2.5S-D-A(02) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.