Hirose HNC-2.5S-D-A(15) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HNC |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC-2.5S-D-A(15) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.