
This Hirose HNC1-2.5P-12DSL(55) connector features 12 male pin contacts with a tin plating, a black color, and a contact mating length of 0.197inch. It is designed for through hole mounting and has a packaging style of bulk. The connector has a pitch of 0.098inch and is part of the HNC series.
Hirose HNC1-2.5P-12DSL(55) technical specifications.
| Color | Black |
| Contact Mating Length | 0.197inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | HNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC1-2.5P-12DSL(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.