Hirose HNC1-2.5S-12 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | HNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC1-2.5S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
