
10-position, single-row unshrouded header with a 2.5mm pitch. Features male pin contacts made of brass with tin plating and a mating length of 0.197 inches. Rated for 3A current and 250V voltage, with a maximum operating temperature of 85°C. The black nylon insulation has a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination.
Hirose HNC2-2.5P-10DS(55) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.197inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | HNC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC2-2.5P-10DS(55) to view detailed technical specifications.
No datasheet is available for this part.