2-position, 1-row male pin header with 2.5mm pitch, designed for through-hole mounting and solder termination. Features gold-plated brass contacts for reliable mating with a 0.197-inch mating length, supporting a 3A current rating and 250V voltage rating. The black nylon insulation offers UL94 V-0 flammability resistance and a minimum operating temperature of -55°C.
Hirose HNC2-2.5P-2DS(02) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 15.5mm |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | HNC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC2-2.5P-2DS(02) to view detailed technical specifications.
No datasheet is available for this part.