Hirose HNC2-2.5P-2DS(05) technical specifications.
| Color | Black |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | HNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC2-2.5P-2DS(05) to view detailed technical specifications.
No datasheet is available for this part.