
This 2-position through-hole header from Hirose features a voltage rating of 250V and is constructed from brass with a TIN contact finish. The insulation material is nylon, and the flammability rating is UL94 V-0. The header is lead free and can be solder terminated. It has a minimum operating temperature of -55°C and a mated stacking height of 15.5mm.
Hirose HNC2-2.5P-2DS(55) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 15.5mm |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | HNC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC2-2.5P-2DS(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.