
The Hirose HNC2-2.5P-2DSL(55) is a 2-position shrouded header with a voltage rating of 250V. It features a through-hole package type and is made of brass with a TIN contact finish. The header has a flammability rating of UL94 V-0 and is lead-free. It operates within a temperature range of -55°C and is suitable for use in applications where a high level of reliability is required.
Hirose HNC2-2.5P-2DSL(55) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | HNC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC2-2.5P-2DSL(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.