
This 4-position shrouded header from Hirose features a voltage rating of 250V and operates within a temperature range of -55°C to 85°C. The header is designed for through hole mounting and is made from nylon with a black insulation color. The contacts are gold plated and have a square shape with a mating length of 0.197inch. The header is RoHS compliant and has a flammability rating of UL94 V-0.
Hirose HNC2-2.5P-4DSL(01) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | HNC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HNC2-2.5P-4DSL(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
