Hirose HR10-10J-12P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10-10J-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.