The HR10-10P-12S is a 12-position blue circular connector with a current rating of 2A and an operating temperature range of -25°C to 85°C. It features a free hanging mount and is constructed with bronze contacts plated with gold. The connector is available in bulk packaging with 20 pieces per package. Note that this product contains lead and is not RoHS compliant.
Hirose HR10-10P-12S technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10-10P-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.