12-position, straight, male solder termination circular connector with a female panel mount. Features a brass body, zinc alloy shell with nickel plating, and copper alloy contacts with gold plating. Rated for 2A current and 100V AC / 140V DC, operating between -25°C and 85°C. UL94 V-0 flammability rating and RoHS compliant.
Hirose HR10-10R-12PA(73) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-10R-12PA(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.