General purpose circular connector featuring a straight, male contact orientation and 4 positions. This receptacle offers a 2A current rating and 100V voltage rating, with brass and bronze contacts plated in gold for reliable conductivity. The metal shell, constructed from brass and plated in nickel, ensures durability, while the PBT insulation provides robust electrical isolation. Designed for panel, bulkhead, or rear side nut mounting, this solder termination connector operates within a temperature range of -25°C to 85°C.
Hirose HR10-7R-4P(73) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-7R-4P(73) to view detailed technical specifications.
No datasheet is available for this part.