Hirose HR10-7R-6P technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10-7R-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.