
This 6-position, straight male circular connector features a zinc alloy shell with nickel plating and a brass body. It offers a 2A current rating and 100V voltage rating, with a DC rated voltage of 140V. The contacts are made of brass, bronze, and gold with gold plating for mating. Designed for panel, bulkhead, and rear side nut mounting, this unshielded connector utilizes PBT insulation and a solder termination. Operating within a temperature range of -25°C to 85°C, it is RoHS compliant.
Hirose HR10-7R-6P(73) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-7R-6P(73) to view detailed technical specifications.
No datasheet is available for this part.