Hirose HR10-7R-C technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Size | 7 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-7R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.