
The Hirose HR10-PC-112 is a cable mount contact with a current rating of 2A and a wire gauge range of 26-30AWG. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The contact is made of copper alloy, bronze, and brass with a silver plating and nickel plating. It is lead-free and RoHS compliant, but not Reach SVHC compliant. The contact is packaged in bulk with 100 pieces per package.
Hirose HR10-PC-112 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-PC-112 to view detailed technical specifications.
No datasheet is available for this part.