The HR10 Series 1-Pin Male Crimp Connector Tool is a single-contact tool with a copper alloy contact and tin plating. It has a current rating of 2A and is compatible with wire gauges between 26AWG and 30AWG. The tool is packaged in bulk quantities of 100 and is compliant with RoHS regulations. It is designed for use with the HR10 Series connectors, which are used in various applications including assembly and hand tools.
Hirose HR10-PC-113(71) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 2A |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-PC-113(71) to view detailed technical specifications.
No datasheet is available for this part.