Hirose HR10-PC-212 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 2A |
| Number of Contacts | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-PC-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.