
10-position, straight, female circular connector designed for cable mounting. Features a zinc alloy shell with nickel plating and a brass body. Contacts are made of bronze, copper, and silver with gold and silver plating, rated for 2A current and 100V voltage. Operates within a -25°C to 85°C temperature range, with UL94 V-0 flammability rating and RoHS compliance. Termination is solder, suitable for 26AWG wire.
Hirose HR10A-10P-10S(73) technical specifications.
| Body Material | Brass |
| Package/Case | SIL |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10P-10S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
