
10-position male circular connector for cable mounting, featuring a push-pull mating mechanism. Offers 10 solder termination terminals with gold-plated brass contacts for reliable signal integrity. Constructed with a zinc alloy shell, nickel plating, and UL94 V-0 rated plastic insulation, operating from -25°C to 85°C. Rated for 2A current and 100V AC/140V DC, supporting wire gauges up to 26AWG.
Hirose HR10A-10P-10P(74) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10P-10P(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
